Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,573 In Stock | 1 : ¥35.55000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5 V | 1Ohm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.571" (14.50mm) | -25°C ~ 70°C | |||
4,460 In Stock | 1 : ¥38.01000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5 V | 4Ohm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.287" (7.30mm) | 0.445" L x 0.236" W (11.30mm x 6.00mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
2,180 In Stock | 1 : ¥56.98000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5 V | 4Ohm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.287" (7.30mm) | 0.512" L x 0.445" W (13.00mm x 11.30mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
583 In Stock | 1 : ¥39.24000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5 V | 500mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.866" L x 0.681" W (22.00mm x 17.30mm) | 0.354" (9.00mm) | -25°C ~ 70°C | |||
118 In Stock | 1 : ¥41.54000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5 V | 1Ohm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.571" L x 0.681" W (14.50mm x 17.30mm) | 0.354" (9.00mm) | -25°C ~ 70°C | |||
37 In Stock | 1 : ¥40.56000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5 V | 500mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
0 In Stock | 100 : ¥23.36260 Bulk | Bulk | Obsolete | 100 mF | -20%, +80% | 5 V | 4Ohm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.287" (7.30mm) | 0.445" L x 0.236" W (11.30mm x 6.00mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
0 In Stock | 100 : ¥31.77280 Bulk | Bulk | Obsolete | 470 mF | -20%, +80% | 5 V | 1Ohm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.571" (14.50mm) | -25°C ~ 70°C | |||
0 In Stock | 100 : ¥47.26380 Bulk | Bulk | Obsolete | 1 F | -20%, +80% | 5 V | 500mOhm @ 100Hz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.465" (11.80mm) | 0.681" L x 0.354" W (17.30mm x 9.00mm) | 0.866" (22.00mm) | -25°C ~ 70°C |