Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,693 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 6.3 V | 16mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 205 mA @ 120 Hz | 4.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
4,810 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 25 V | 25mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 99.5 mA @ 120 Hz | 1.99 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |