Aluminum - Polymer Capacitors

Results: 7
Manufacturer
Chemi-ConKEMETRubyconWürth Elektronik
Series
A765A768A768, Anti-VibrationNPCAP™-PXGNPCAP™-PXTPEVWCAP-PSLP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
HybridPolymer
Capacitance
100 µF120 µF220 µF
Voltage - Rated
10 V16 V25 V50 V
ESR (Equivalent Series Resistance)
18mOhm20mOhm24mOhm28mOhm40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C2000 Hrs @ 125°C10000 Hrs @ 105°C15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Features
-Anti-Vibration
Ripple Current @ Low Frequency
100 mA @ 120 Hz107.5 mA @ 120 Hz110 mA @ 120 Hz134.5 mA @ 120 Hz145 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz2.15 A @ 100 kHz2.2 A @ 100 kHz2.69 A @ 100 kHz2.9 A @ 100 kHz3.8 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.228" (5.80mm)0.236" (6.00mm)0.240" (6.10mm)0.406" (10.30mm)0.413" (10.50mm)0.500" (12.70mm)0.520" (13.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.425" L x 0.406" W (10.80mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PEV Series
50PEV100M10X10.5
CAP ALUM HYB 100UF 20% 50V SMD
Rubycon
37,200
In Stock
1 : ¥21.02000
Cut Tape (CT)
500 : ¥7.91314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
28mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
100 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105344010
CAP ALUM POLY 100UF 20% 16V SMD
Würth Elektronik
9,717
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥3.03752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
A768MS107M1HLAE024
CAP ALUM POLY 100UF 20% 50V SMD
KEMET
3,687
In Stock
1 : ¥7.88000
Cut Tape (CT)
400 : ¥3.85518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
50 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
107.5 mA @ 120 Hz
2.15 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
APXG250ARA221MJA0G
CAP ALUM HYBRID 47UF 20% 35V SMD
Chemi-Con
14,639
In Stock
1 : ¥10.02000
Cut Tape (CT)
500 : ¥4.46828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
25 V
20mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.8 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
A768MS337M1VLAV022
A768MS107M1HLAV024
CAP ALUM POLY 100UF 20% 50V SMD
KEMET
7,277
In Stock
1 : ¥17.81000
Cut Tape (CT)
400 : ¥6.62878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
50 V
24mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
Anti-Vibration
107.5 mA @ 120 Hz
2.15 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.520" (13.20mm)
0.425" L x 0.406" W (10.80mm x 10.30mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
APXT100ARA221MF61G
CAP ALUM POLY 56UF 20% 10V SMD
Chemi-Con
395
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥1.53641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
10 V
40mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A765EB127M1ALAE018
A765EB127M1ALAE018
CAP ALUM POLY 1,200UF 20% 4V SMD
KEMET
0
In Stock
Check Lead Time
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.00197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
10 V
18mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
145 mA @ 120 Hz
2.9 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 7

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.