KW-5R5C334-R

DigiKey Part Number
283-KW-5R5C334-R-ND
Manufacturer
Manufacturer Product Number
KW-5R5C334-R
Description
CAP 330MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
KW-5R5C334-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.327" (8.30mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.65000¥50.65
10¥43.59400¥435.94
50¥39.54000¥1,977.00
400¥30.41488¥12,165.95
800¥27.37334¥21,898.67
1,200¥26.35956¥31,631.47
2,800¥25.85265¥72,387.42
Manufacturers Standard Package