FM0V473ZF

DigiKey Part Number
399-17202-ND
Manufacturer
Manufacturer Product Number
FM0V473ZF
Description
CAP 47MF -20% +80% 3.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 3.5 V Radial 200Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FM0V473ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +80%
Voltage - Rated
3.5 V
ESR (Equivalent Series Resistance)
200Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
10¥9.88500¥98.85
50¥9.07840¥453.92
100¥7.52840¥752.84
500¥6.66012¥3,330.06