SCAP,PBLS-3.5/21.6 | |
---|---|
DigiKey Part Number | 2085-SCAPPBLS-3.5/21.6-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-3.5/21.6 |
Description | CAP 3.5F 21.6V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 F (EDLC) Supercapacitor 21.6 V Module, Wire Leads 260mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.5 F | |
Tolerance | - | |
Voltage - Rated | 21.6 V | |
ESR (Equivalent Series Resistance) | 260mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 1.811" L x 1.063" W (46.00mm x 27.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.56000 | ¥360.56 |
10 | ¥330.54000 | ¥3,305.40 |
100 | ¥269.83840 | ¥26,983.84 |