Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,028 In Stock | 1 : ¥44.58000 Bulk | Bulk | Active | 5 F | - | 5.4 V | 120mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.606" (15.40mm) | 0.866" L x 0.472" W (22.00mm x 12.00mm) | 1.378" (35.00mm) | -40°C ~ 85°C | |||
1,386 In Stock | 1 : ¥42.53000 Bulk | Bulk | Active | 2.5 F | - | 5.4 V | 180mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.866" L x 0.472" W (22.00mm x 12.00mm) | 0.984" (25.00mm) | -40°C ~ 85°C |