APA0608221M010R | |
---|---|
DigiKey Part Number | 478-APA0608221M010RTR-ND - Tape & Reel (TR) 478-APA0608221M010RCT-ND - Cut Tape (CT) 478-APA0608221M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA0608221M010R |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.69300 | ¥26.93 |
50 | ¥2.03600 | ¥101.80 |
100 | ¥1.77250 | ¥177.25 |
500 | ¥1.31308 | ¥656.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.04511 | ¥1,045.11 |
2,000 | ¥0.98362 | ¥1,967.24 |
5,000 | ¥0.92214 | ¥4,610.70 |
10,000 | ¥0.86066 | ¥8,606.60 |
25,000 | ¥0.82992 | ¥20,748.00 |
50,000 | ¥0.79919 | ¥39,959.50 |
100,000 | ¥0.76845 | ¥76,845.00 |