Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,934 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 1 F | 0%, +100% | 5 V | 200mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.453" (11.50mm) | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.787" (20.00mm) | -40°C ~ 65°C | |||
165 In Stock 30 Factory | 1 : ¥182.00000 Bulk | Bulk | Active | 150 mF | -10%, +30% | 30 V | 6.464Ohm | 1000 Hrs @ 65°C | Cable with Connector | Chassis Mount | Module | - | 1.378" L x 0.571" W (35.00mm x 14.50mm) | 0.965" (24.50mm) | -40°C ~ 65°C |