A768EB476M1ELAE042 | |
---|---|
DigiKey Part Number | 399-A768EB476M1ELAE042TR-ND - Tape & Reel (TR) 399-A768EB476M1ELAE042CT-ND - Cut Tape (CT) 399-A768EB476M1ELAE042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB476M1ELAE042 |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB476M1ELAE042 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 58.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.175 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.43800 | ¥24.38 |
50 | ¥1.94400 | ¥97.20 |
100 | ¥1.60500 | ¥160.50 |
500 | ¥1.25380 | ¥626.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.06571 | ¥1,065.71 |
2,000 | ¥1.00299 | ¥2,005.98 |
5,000 | ¥0.94030 | ¥4,701.50 |
10,000 | ¥0.87761 | ¥8,776.10 |
25,000 | ¥0.84627 | ¥21,156.75 |
50,000 | ¥0.81493 | ¥40,746.50 |
100,000 | ¥0.78358 | ¥78,358.00 |