Tantalum - Polymer Capacitors

Results: 2
Series
KO-CAP® T520KO-CAP® T521
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
47 µF150 µF
Voltage - Rated
16 V35 V
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C2000 Hrs @ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
KO-CAP T520 - 2917 (7343) X
T520X157M016ATE040
CAP TANT POLY 150UF 16V 2917
KEMET
6,841
In Stock
1 : ¥50.82000
Cut Tape (CT)
500 : ¥28.44122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
16 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
X
-
General Purpose
T521 Series
T521X476M035AHE030
CAP TANT POLY 47UF 35V 2917
KEMET
421
In Stock
1 : ¥67.57000
Cut Tape (CT)
500 : ¥31.29676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
Molded
30mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
X
-
General Purpose
Showing
of 2

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.