T521B685M035ATE200 | |
---|---|
DigiKey Part Number | 399-14258-2-ND - Tape & Reel (TR) 399-14258-1-ND - Cut Tape (CT) 399-14258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B685M035ATE200 |
Description | CAP TANT POLY 6.8UF 35V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B685M035ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.42800 | ¥64.28 |
50 | ¥5.86340 | ¥293.17 |
100 | ¥4.80440 | ¥480.44 |
500 | ¥3.83414 | ¥1,917.07 |
1,000 | ¥3.38310 | ¥3,383.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.15758 | ¥6,315.16 |
4,000 | ¥3.04479 | ¥12,179.16 |
10,000 | ¥2.93202 | ¥29,320.20 |
14,000 | ¥2.87563 | ¥40,258.82 |