Aluminum - Polymer Capacitors

Results: 4
Series
ZEZE, Anti-VibrationZSU Anti-Vibration
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
68 µF100 µF150 µF270 µF
Voltage - Rated
35 V50 V
ESR (Equivalent Series Resistance)
13mOhm27mOhm28mOhm30mOhm
Lifetime @ Temp.
2000 Hrs @ 145°C4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C-55°C ~ 145°C
Ripple Current @ Low Frequency
90 mA @ 100 Hz105 mA @ 100 Hz120 mA @ 100 Hz740 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz700 mA @ 100 kHz800 mA @ 100 kHz3.7 A @ 100 kHz
Size / Dimension
0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)0.673" (17.10mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEH-ZE_A
EEH-ZE1H101P
CAP ALUM HYB 100UF 20% 50V SMD
Panasonic Electronic Components
1,835
In Stock
1 : ¥18.39000
Cut Tape (CT)
500 : ¥8.65362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
28mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
120 mA @ 100 Hz
800 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZS1E102UV
EEH-ZS1H271UV
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
2,528
In Stock
1 : ¥24.96000
Cut Tape (CT)
250 : ¥13.23452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
50 V
13mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
740 mA @ 120 Hz
3.7 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.673" (17.10mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZE_A
EEH-ZE1V151P
CAP ALUM HYB 150UF 20% 35V SMD
Panasonic Electronic Components
1,551
In Stock
1 : ¥11.25000
Cut Tape (CT)
500 : ¥5.83520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
35 V
27mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
105 mA @ 100 Hz
700 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
ZE, Anti-Vibration Series
EEH-ZE1H680V
CAP ALUM HYB 68UF 20% 50V SMD
Panasonic Electronic Components
248
In Stock
1 : ¥19.95000
Cut Tape (CT)
500 : ¥9.37888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
2000 Hrs @ 145°C
-55°C ~ 145°C
AEC-Q200
Automotive
90 mA @ 100 Hz
600 mA @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 4

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.