Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,021 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
9,879 In Stock | 1 : ¥29.06000 Bulk | Bulk | Active | 10 F | -10%, +30% | 3 V | 50mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.217" (5.50mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | -40°C ~ 65°C |