Tantalum - Polymer Capacitors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
22 µF330 µF
Voltage - Rated
16 V63 V
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz75mOhm @ 100kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
T521 Series
T521X337M016ATE025
CAP TANT POLY 330UF 16V 2917
KEMET
24,885
In Stock
1 : ¥47.21000
Cut Tape (CT)
500 : ¥26.44460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
16 V
Molded
25mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
X
-
General Purpose
T521 Series
T521X226M063ATE075
CAP TANT POLY 22UF 63V 2917
KEMET
3,269
In Stock
1 : ¥58.78000
Cut Tape (CT)
500 : ¥35.91428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
63 V
Molded
75mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
X
-
General Purpose
Showing
of 2

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.