Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,011 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,000 : ¥4.87662 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 750 mA @ 120 Hz | 7.5 A @ 100 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
400 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Polymer | 820 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 700 mA @ 120 Hz | 7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
36 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥3.53637 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 820 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 700 mA @ 120 Hz | 7 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1,200 : ¥5.91044 Bulk | Bulk | Active | Polymer | 820 µF | ±20% | 16 V | 8mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 750 mA @ 120 Hz | 7.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |