Tantalum - Polymer Capacitors

Results: 2
Manufacturer
KEMETPanasonic Electronic Components
Series
KO-CAP® T528POSCAP™ TPE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
150 µF330 µF
Voltage - Rated
2.5 V6.3 V
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz25mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C-
Package / Case
1411 (3528 Metric)2917 (7343 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)0.079" (2.00mm)
Manufacturer Size Code
B2W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
POSCAP TPE Series B2
6TPE150MAPB
CAP TANT POLY 150UF 6.3V 1411
Panasonic Electronic Components
3,271
In Stock
1 : ¥11.25000
Cut Tape (CT)
2,000 : ¥4.12929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
6.3 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
General Purpose
KO Cap T528-Series
T528W337M2R5ATE009
CAP TANT POLY 330UF 2.5V 2917
KEMET
705
In Stock
1 : ¥31.12000
Cut Tape (CT)
1,000 : ¥16.16921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
9mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
-
W
-
General Purpose
Showing
of 2

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.