HV1325-2R7156-R | |
---|---|
DigiKey Part Number | 283-HV1325-2R7156-R-ND |
Manufacturer | |
Manufacturer Product Number | HV1325-2R7156-R |
Description | CAP 15F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.118" (28.40mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥31.37700 | ¥313.77 |
50 | ¥28.45740 | ¥1,422.87 |
100 | ¥23.49560 | ¥2,349.56 |
500 | ¥20.43068 | ¥10,215.34 |
1,000 | ¥18.97144 | ¥18,971.44 |
2,500 | ¥18.60656 | ¥46,516.40 |