Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥15.19000 Cut Tape (CT) 400 : ¥8.05075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 100 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
399 In Stock | 1 : ¥30.95000 Cut Tape (CT) 400 : ¥18.20935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 100 V | 55mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |