Aluminum - Polymer Capacitors

Results: 19
Manufacturer
Chemi-ConNichiconPanasonic Electronic ComponentsWürth Elektronik
Series
FPCAP, RSAHXCOS-CON™, SEPGOS-CON™, SVPOS-CON™, SVPSPCSWCAP-PSHPWCAP-PSLCWCAP-PSLPWCAP-PT5HZK
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Type
HybridPolymer
Capacitance
4.7 µF10 µF22 µF33 µF47 µF100 µF220 µF470 µF
Voltage - Rated
6.3 V10 V16 V20 V35 V63 V
ESR (Equivalent Series Resistance)
8mOhm9mOhm10mOhm20mOhm25mOhm30mOhm35mOhm45mOhm75mOhm90mOhm120mOhm200mOhm240mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C4000 Hrs @ 125°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
33.5 mA @ 120 Hz37 mA @ 120 Hz49 mA @ 120 Hz53 mA @ 120 Hz60 mA @ 120 Hz98.5 mA @ 120 Hz110 mA @ 120 Hz133.5 mA @ 120 Hz134.5 mA @ 120 Hz175 mA @ 120 Hz235 mA @ 120 Hz255 mA @ 100 Hz270 mA @ 120 Hz305 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz700 mA @ 100 kHz740 mA @ 100 kHz980 mA @ 100 kHz1.06 A @ 100 kHz1.1 A @ 100 kHz1.2 A @ 100 kHz1.7 A @ 100 kHz1.97 A @ 100 kHz2.2 A @ 100 kHz2.67 A @ 100 kHz2.69 A @ 100 kHz3.5 A @ 100 kHz4.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)0.197" (5.00mm)-
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.217" (5.50mm)0.228" (5.80mm)0.236" (6.00mm)0.240" (6.10mm)0.303" (7.70mm)0.315" (8.00mm)0.354" (9.00mm)0.461" (11.70mm)0.551" (14.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-PSLP
875105240001
CAP ALUM POLY 10UF 20% 10V SMD
Würth Elektronik
7,324
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,000 : ¥2.14268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
10 V
45mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
60 mA @ 120 Hz
1.2 A @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105359001
CAP ALUM POLY 10UF 20% 16V SMD
Würth Elektronik
2,860
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥2.29045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
16 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.228" (5.80mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105344006
CAP ALUM POLY 47UF 20% 16V SMD
Würth Elektronik
3,452
In Stock
1 : ¥4.84000
Cut Tape (CT)
1,000 : ¥2.66809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
16 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105344010
CAP ALUM POLY 100UF 20% 16V SMD
Würth Elektronik
9,717
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥3.03752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
HHXC630ARA100MF61G
CAP ALUM HYBRID 220UF 20% 25V SM
Chemi-Con
26,901
In Stock
1 : ¥5.75000
Cut Tape (CT)
1,000 : ¥1.69149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
63 V
120mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
700 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105445006
CAP ALUM POLY 47UF 20% 20V SMD
Würth Elektronik
12,619
In Stock
1 : ¥5.99000
Cut Tape (CT)
900 : ¥3.31664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
20 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
133.5 mA @ 120 Hz
2.67 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVP Series
10SVP4R7M
CAP ALUM POLY 4.7UF 20% 10V SMD
Panasonic Electronic Components
8,208
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥2.97800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
4.7 µF
±20%
10 V
240mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
33.5 mA @ 120 Hz
670 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSHP
875115644009
CAP ALUM POLY 10UF 20% 35V SMD
Würth Elektronik
2,451
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥3.49725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
35 V
75mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
49 mA @ 120 Hz
980 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
RSA1C221MCN1GS
CAP ALUM POLY 220UF 20% 16V SMD
Nichicon
1,292
In Stock
1 : ¥8.21000
Cut Tape (CT)
900 : ¥3.15491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
350 mA @ 120 Hz
3.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLC
875075355002
CAP ALUM POLY 220UF 20% 16V SMD
Würth Elektronik
101
In Stock
1 : ¥8.29000
Cut Tape (CT)
400 : ¥4.79435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
10mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
235 mA @ 120 Hz
4.7 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.461" (11.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
16SVPS22M
CAP ALUM POLY 22UF 20% 16V SMD
Panasonic Electronic Components
1,793
In Stock
1 : ¥10.02000
Cut Tape (CT)
1,500 : ¥3.95983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
16 V
90mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
53 mA @ 120 Hz
1.06 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON Series
6SVPS22M
CAP ALUM POLY 22UF 20% 6.3V SMD
Panasonic Electronic Components
500
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,000 : ¥4.09482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
6.3 V
200mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
37 mA @ 120 Hz
740 mA @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PT5H
870235375008
CAP ALUM POLY 470UF 20% 16V T/H
Würth Elektronik
220
In Stock
1 : ¥15.35000
Cut Tape (CT)
600 : ¥8.89912
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
470 µF
±20%
16 V
9mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
305 mA @ 120 Hz
6.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
WCAP-PSHP
875115350002
CAP ALUM POLY 220UF 20% 16V SMD
Würth Elektronik
5,290
In Stock
1 : ¥11.66000
Cut Tape (CT)
700 : ¥6.73180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
175 mA @ 120 Hz
3.5 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.303" (7.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105240003
CAP ALUM POLY 22UF 20% 10V SMD
Würth Elektronik
881
In Stock
1 : ¥4.43000
Cut Tape (CT)
2,000 : ¥2.45465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
10 V
45mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
60 mA @ 120 Hz
1.2 A @ 100 kHz
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105242004
CAP ALUM POLY 33UF 20% 10V SMD
Würth Elektronik
675
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,000 : ¥2.20015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series_8.30mmx8.30mm
EEH-ZK1V101XP
CAP ALUM HYB 100UF 20% 35V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : ¥16.75000
Cut Tape (CT)
900 : ¥6.05297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
35 V
35mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
255 mA @ 100 Hz
1.7 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CS5 SERIES
PCS1C220MCL1GS
CAP ALUM POLY 22UF 20% 16V SMD
Nichicon
1
In Stock
1 : ¥9.36000
Cut Tape (CT)
1,000 : ¥3.69641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
16 V
45mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
General Purpose
-
-
1.1 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
SEPG-SERIES
16SEPG470M
CAP ALUM POLY 470UF 20% 16V T/H
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : ¥14.20000
Bulk
Bulk
Active
Polymer
470 µF
±20%
16 V
8mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
270 mA @ 120 Hz
5.4 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
Showing
of 19

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.