SC0370-300-RSS | |
---|---|
DigiKey Part Number | 2610-SC0370-300-RSS-ND |
Manufacturer | |
Manufacturer Product Number | SC0370-300-RSS |
Description | CAPACITOR 370F 0%/20% 3V TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 370 F (EDLC) Supercapacitor 3 V Radial, Can - Solder Lug - 4 Lead 2.4mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LICAP Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 370 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 2.4mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Termination | Solder Lug | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug - 4 Lead | |
Lead Spacing | - | |
Size / Dimension | 1.254" Dia (31.85mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Operating Temperature | -50°C ~ 65°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.19000 | ¥120.19 |
10 | ¥111.21800 | ¥1,112.18 |
50 | ¥96.18600 | ¥4,809.30 |
100 | ¥86.56750 | ¥8,656.75 |
500 | ¥79.95462 | ¥39,977.31 |
1,000 | ¥75.14533 | ¥75,145.33 |