10TPB47M

DigiKey Part Number
P16257TR-ND - Tape & Reel (TR)
P16257CT-ND - Cut Tape (CT)
P16257DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TPB47M
Description
CAP TANT POLY 47UF 10V 1411
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TPB47M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B2
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
10¥6.26400¥62.64
50¥5.47420¥273.71
100¥4.46120¥446.12
500¥3.64992¥1,824.96
1,000¥3.14304¥3,143.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.94026¥5,880.52
4,000¥2.78819¥11,152.76
10,000¥2.68680¥26,868.00
14,000¥2.64219¥36,990.66
Manufacturers Standard Package