Tantalum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,667 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥6.19840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 µF | ±20% | 16 V | Molded | 70mOhm @ 100kHz | -55°C ~ 105°C | 2000 Hrs @ 105°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.079" (2.00mm) | - | D2 | - | General Purpose | |||
4,187 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,000 : ¥3.36651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 6.3 V | Molded | 45mOhm @ 100kHz | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | AEC-Q200 | Automotive |