PCV1D271MCL2GS | |
---|---|
DigiKey Part Number | 493-4535-2-ND - Tape & Reel (TR) 493-4535-1-ND - Cut Tape (CT) 493-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D271MCL2GS |
Description | CAP ALUM POLY 270UF 20% 20V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D271MCL2GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥21.19800 | ¥211.98 |
50 | ¥19.47200 | ¥973.60 |
100 | ¥16.14620 | ¥1,614.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.60463 | ¥5,841.85 |
800 | ¥12.17043 | ¥9,736.34 |
1,200 | ¥11.35908 | ¥13,630.90 |
2,000 | ¥10.95340 | ¥21,906.80 |
4,000 | ¥10.54771 | ¥42,190.84 |