35SVT82M

DigiKey Part Number
10-35SVT82MTR-ND - Tape & Reel (TR)
10-35SVT82MCT-ND - Cut Tape (CT)
10-35SVT82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVT82M
Description
CAP ALUM POLY 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35SVT82M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.02000¥21.02
10¥16.12300¥161.23
50¥14.81000¥740.50
100¥12.28060¥1,228.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥9.81610¥3,926.44
800¥9.21251¥7,370.01
1,200¥8.90868¥10,690.42
2,000¥8.57073¥17,141.46
2,800¥8.37235¥23,442.58
4,000¥8.18100¥32,724.00
10,000¥7.76640¥77,664.00
Manufacturers Standard Package