Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,606 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,500 : ¥2.33046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 6.3 V | 15mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 157.5 mA @ 120 Hz | 3.15 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.236" (6.00mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,509 In Stock | 1 : ¥31.85000 Cut Tape (CT) 1,000 : ¥10.66801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 120 µF | ±20% | 25 V | 38mOhm | 15000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 160 mA @ 120 Hz | 3.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |