W3A45A471KAT2A | |
---|---|
DigiKey Part Number | 478-W3A45A471KAT2ATR-ND - Tape & Reel (TR) 478-W3A45A471KAT2ACT-ND - Cut Tape (CT) 478-W3A45A471KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A471KAT2A |
Description | CAP ARRAY 470PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45A471KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.63500 | ¥26.35 |
50 | ¥2.09680 | ¥104.84 |
100 | ¥1.73140 | ¥173.14 |
500 | ¥1.35292 | ¥676.46 |
1,000 | ¥1.14999 | ¥1,149.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01470 | ¥4,058.80 |
8,000 | ¥0.94705 | ¥7,576.40 |
12,000 | ¥0.93014 | ¥11,161.68 |
28,000 | ¥0.91323 | ¥25,570.44 |