Aluminum - Polymer Capacitors

Results: 8
Manufacturer
Chemi-ConKEMETNichiconPanasonic Electronic ComponentsWürth Elektronik
Series
A759A768HXCPCVWCAP-PSHPWCAP-PSLPZKZKU
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
HybridPolymer
Capacitance
10 µF47 µF100 µF150 µF220 µF680 µF
Voltage - Rated
10 V25 V35 V50 V
ESR (Equivalent Series Resistance)
26mOhm27mOhm29mOhm30mOhm45mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C2000 Hrs @ 125°C3000 Hrs @ 105°C4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ Low Frequency
75 mA @ 120 Hz95 mA @ 120 Hz98.5 mA @ 120 Hz270 mA @ 100 Hz300 mA @ 100 Hz326 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz1.5 A @ 100 kHz1.8 A @ 100 kHz1.9 A @ 100 kHz1.97 A @ 100 kHz2 A @ 100 kHz3.3 A @ 100 kHz6.52 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)-
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.512" Dia (13.00mm)
Height - Seated (Max)
0.228" (5.80mm)0.315" (8.00mm)0.354" (9.00mm)0.394" (10.00mm)0.413" (10.50mm)0.492" (12.50mm)0.866" (22.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
Radial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CV Series 8mm
PCV1H470MCL7GS
CAP ALUM POLY 47UF 20% 50V SMD
Nichicon
3,484
In Stock
1 : ¥21.51000
Cut Tape (CT)
500 : ¥10.11612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
50 V
29mOhm
3000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
General Purpose
-
-
3.3 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A759-series
A759PY687M1HAAE026
CAP ALUM POLY 680UF 20% 50V T/H
KEMET
1,027
In Stock
1 : ¥35.79000
Bulk
Bulk
Active
Polymer
680 µF
±20%
50 V
26mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
326 mA @ 120 Hz
6.52 A @ 100 kHz
0.197" (5.00mm)
0.512" Dia (13.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
Radial, Can - SMD
HHXC500ARA470MHA0G
CAP ALUM HYB 47UF 20% 50V SMD
Chemi-Con
2,039
In Stock
1 : ¥7.39000
Cut Tape (CT)
500 : ¥3.10528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.25 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Automotive,AEC-Q200ZK-Series-_6.60mmx6.60mm
EEH-ZK1E151XP
CAP ALUM HYB 150UF 20% 25V SMD
Panasonic Electronic Components
7,578
In Stock
1 : ¥14.37000
Cut Tape (CT)
900 : ¥6.05318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
150 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
270 mA @ 100 Hz
1.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSHP
875115752001
CAP ALUM POLY 10UF 20% 50V SMD
Würth Elektronik
3,100
In Stock
1 : ¥14.78000
Cut Tape (CT)
500 : ¥8.73524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
50 V
45mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
75 mA @ 120 Hz
1.5 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.354" (9.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
A768KS107M1HLAE030
CAP ALUM POLY 100UF 20% 50V SMD
KEMET
1,002
In Stock
1 : ¥7.31000
Cut Tape (CT)
400 : ¥3.60268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
50 V
30mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
95 mA @ 120 Hz
1.9 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEHZK1E561UP
EEH-ZK1V221UP
CAP ALUM HYB 220UF 20% 35V SMD
Panasonic Electronic Components
39
In Stock
1 : ¥15.52000
Cut Tape (CT)
500 : ¥6.94616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
300 mA @ 100 Hz
2 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105244013
CAP ALUM POLY 220UF 20% 10V SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥5.75000
Cut Tape (CT)
1,000 : ¥3.17719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 8

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.