Mica and PTFE Capacitors

Results: 2
Series
CD19CD30
Capacitance
2400 pF10000 pF
Tolerance
±2%±5%
Lead Spacing
0.343" (8.70mm)0.437" (11.10mm)
Size / Dimension
0.669" L x 0.260" W (17.00mm x 6.60mm)0.799" L x 0.339" W (20.30mm x 8.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Lead Spacing
Features
Size / Dimension
Height - Seated (Max)
CD(V)30 SERIES
CD30FD103JO3F
CAP MICA 10000PF 5% 500V RADIAL
Cornell Dubilier Knowles
56
In Stock
1,300
Factory
1 : ¥228.73000
Bulk
Bulk
Active
10000 pF
±5%
500 V
Mica
-55°C ~ 125°C
Through Hole
Radial
0.437" (11.10mm)
General Purpose
0.799" L x 0.339" W (20.30mm x 8.60mm)
0.890" (22.60mm)
CD19-YLW
CD19FD242GO3F
CAP MICA 2400PF 2% 500V RADIAL
Cornell Dubilier Knowles
34
In Stock
750
Factory
1 : ¥39.24000
Bulk
Bulk
Active
2400 pF
±2%
500 V
Mica
-55°C ~ 125°C
Through Hole
Radial
0.343" (8.70mm)
General Purpose
0.669" L x 0.260" W (17.00mm x 6.60mm)
-
Showing
of 2

Mica and PTFE Capacitors


Capacitors incorporating mica or PTFE (Teflon®) dielectrics are used in applications that require good parametric stability, low losses, and relatively high voltage ratings. An electrostatic (non-polarized) capacitor type, the tradeoff for these desirable characteristics are relatively high cost and a limited range of available capacitance values, generally of a few tens of nanofarads or less.