Tantalum - Polymer Capacitors

Results: 2
Manufacturer
KEMETVishay Polytech
Series
KO-CAP® T598T51
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF47 µF
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz120mOhm @ 100kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
KO CAP T598 SERIES
T598D476M025ATE060
CAP TANT POLY 47UF 25V 2917
KEMET
452
In Stock
1 : ¥20.28000
Cut Tape (CT)
500 : ¥9.55228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
Molded
60mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
AEC-Q200
Automotive
T51_D
T51D106M025C0120
CAP TANT POLY 10UF 25V 2917
Vishay Polytech
888
In Stock
1 : ¥13.22000
Cut Tape (CT)
500 : ¥4.31014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
Molded
120mOhm @ 100kHz
-55°C ~ 125°C
2000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
AEC-Q200
Automotive
Showing
of 2

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.