A768EB107M1ELAS036

DigiKey Part Number
399-A768EB107M1ELAS036TR-ND - Tape & Reel (TR)
399-A768EB107M1ELAS036CT-ND - Cut Tape (CT)
399-A768EB107M1ELAS036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768EB107M1ELAS036
Description
CAP ALUM POLY 12UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768EB107M1ELAS036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
62.75 mA @ 120 Hz
Ripple Current @ High Frequency
1.255 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.54500¥25.45
50¥2.02280¥101.14
100¥1.67060¥167.06
500¥1.30514¥652.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.10935¥1,109.35
2,000¥1.04409¥2,088.18
5,000¥0.97882¥4,894.10
10,000¥0.91357¥9,135.70
25,000¥0.88094¥22,023.50
50,000¥0.84832¥42,416.00
100,000¥0.81569¥81,569.00
Manufacturers Standard Package