B40900B7337M000 | |
---|---|
DigiKey Part Number | 495-B40900B7337M000TR-ND - Tape & Reel (TR) 495-B40900B7337M000CT-ND - Cut Tape (CT) 495-B40900B7337M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40900B7337M000 |
Description | CAP ALUM HYB 300UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40900B7337M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 300 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥13.97300 | ¥139.73 |
50 | ¥12.83800 | ¥641.90 |
100 | ¥10.64450 | ¥1,064.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.57935 | ¥3,431.74 |
800 | ¥7.14956 | ¥5,719.65 |
1,200 | ¥6.67289 | ¥8,007.47 |
2,000 | ¥6.61995 | ¥13,239.90 |