Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,372 In Stock | 1 : ¥16.34000 Cut Tape (CT) 500 : ¥7.67814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | - | 300 mA @ 100 Hz | 2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,799 In Stock | 1 : ¥17.73000 Bulk | Bulk | Active | Polymer | 15 µF | ±20% | 160 V | 94mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 79 mA @ 120 Hz | 1.58 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |