Aluminum - Polymer Capacitors

Results: 2
Manufacturer
NichiconPanasonic Electronic Components
Series
OS-CON™, SVPKPCR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
22 µF220 µF
Voltage - Rated
16 V63 V
ESR (Equivalent Series Resistance)
22mOhm48mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C4000 Hrs @ 125°C
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Ripple Current @ High Frequency
1.04 A @ 100 kHz1.1 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.276" (7.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
16SVPK100M
16SVPK220M
CAP ALUM POLY 220UF 20% 16V SMD
Panasonic Electronic Components
817
In Stock
1 : ¥10.84000
Cut Tape (CT)
1,000 : ¥4.26311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
22mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
52 mA @ 120 Hz
1.04 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CR SERIES 8mm
PCR1J220MCL1GS
CAP ALUM POLY 22UF 20% 63V SMD
Nichicon
8,379
In Stock
1 : ¥15.84000
Cut Tape (CT)
1,000 : ¥6.54034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
63 V
48mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
1.1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.