Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,200 In Stock | 1 : ¥21.02000 Cut Tape (CT) 500 : ¥7.91344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 10000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | Automotive | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
887 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥2.45473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 10 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD |