RSCXJ3345R5F05013U | |
---|---|
DigiKey Part Number | 604-RSCXJ3345R5F05013U-ND |
Manufacturer | |
Manufacturer Product Number | RSCXJ3345R5F05013U |
Description | CAP 330MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 150Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -10°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.66100 | ¥86.61 |
50 | ¥7.89940 | ¥394.97 |
200 | ¥6.47140 | ¥1,294.28 |
600 | ¥5.16492 | ¥3,098.95 |
1,000 | ¥4.55726 | ¥4,557.26 |
2,600 | ¥4.25340 | ¥11,058.84 |
5,000 | ¥4.10150 | ¥20,507.50 |