Aluminum - Polymer Capacitors

Results: 2
Series
ZAZC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
27 µF100 µF
Voltage - Rated
25 V35 V
ESR (Equivalent Series Resistance)
30mOhm60mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Ripple Current @ Low Frequency
130 mA @ 100 Hz210 mA @ 100 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz1.4 A @ 100 kHz
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZC Series
EEH-ZC1E101XP
CAP ALUM HYB 100UF 20% 25V SMD
Panasonic Electronic Components
6,706
In Stock
1 : ¥11.99000
Cut Tape (CT)
900 : ¥5.04793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
210 mA @ 100 Hz
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA (6.3mm)
EEH-ZA1V270P
CAP ALUM HYB 27UF 20% 35V SMD
Panasonic Electronic Components
1,757
In Stock
1 : ¥9.11000
Cut Tape (CT)
1,000 : ¥3.59852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
27 µF
±20%
35 V
60mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
130 mA @ 100 Hz
1.3 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.