Tantalum - Polymer Capacitors

Results: 3
Manufacturer
KEMETKYOCERA AVXVishay Polytech
Series
F38KO-CAP® T520vPolyTan™ T58
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
47 µF330 µF
Voltage - Rated
6.3 V10 V16 V
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz90mOhm @ 100kHz300mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 85°C2000 Hrs @ 105°C
Package / Case
0603 (1608 Metric)1411 (3528 Metric)2917 (7343 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.035" (0.90mm)0.079" (2.00mm)0.157" (4.00mm)
Manufacturer Size Code
BBMY
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
KO-CAP T520 - 2917 (7343) Y
T520Y337M010ATE015
CAP TANT POLY 330UF 10V 2917
KEMET
2,990
In Stock
1 : ¥36.78000
Cut Tape (CT)
500 : ¥17.20528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
15mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.157" (4.00mm)
-
Y
-
General Purpose
F38 Series 0603
F380J476MMAAXE
CAP TANT POLY 47UF 6.3V 0603
KYOCERA AVX
3,023
In Stock
1 : ¥14.53000
Cut Tape (CT)
4,000 : ¥5.17614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
47 µF
±20%
6.3 V
Molded
300mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 85°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.033" W (1.60mm x 0.85mm)
0.035" (0.90mm)
-
M
-
General Purpose
VPolyTan T58-top
T58BB476M016C0090
CAP TANT POLY 47UF 16V 1411
Vishay Polytech
0
In Stock
Check Lead Time
1 : ¥10.51000
Cut Tape (CT)
2,000 : ¥3.86916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
16 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 85°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
BB
-
General Purpose
Showing
of 3

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.