T523H108M010APE070 | |
---|---|
DigiKey Part Number | 399-18694-2-ND - Tape & Reel (TR) 399-18694-1-ND - Cut Tape (CT) 399-18694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523H108M010APE070 |
Description | CAP TANT POLY 1000UF 10V 2924 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 10 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523H108M010APE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥35.90800 | ¥359.08 |
50 | ¥29.17500 | ¥1,458.75 |
100 | ¥27.07250 | ¥2,707.25 |
500 | ¥23.47970 | ¥11,739.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.35565 | ¥22,355.65 |
2,000 | ¥21.42420 | ¥42,848.40 |
3,000 | ¥20.95527 | ¥62,865.81 |