W2A41A101KAT2A

DigiKey Part Number
478-2885-2-ND - Tape & Reel (TR)
478-2885-1-ND - Cut Tape (CT)
478-2885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A41A101KAT2A
Description
CAP ARRAY 100PF 100V NP0 0508
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 100 V C0G, NP0 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W2A41A101KAT2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100pF
Tolerance
±10%
Voltage - Rated
100 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
0.037" (0.95mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥3.72700¥37.27
50¥2.96520¥148.26
100¥2.44810¥244.81
500¥1.91266¥956.33
1,000¥1.62581¥1,625.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.43453¥5,738.12
8,000¥1.33889¥10,711.12
12,000¥1.31498¥15,779.76
28,000¥1.29107¥36,149.96
Manufacturers Standard Package