A768MS477M1ELAE017 | |
---|---|
DigiKey Part Number | 399-A768MS477M1ELAE017TR-ND - Tape & Reel (TR) 399-A768MS477M1ELAE017CT-ND - Cut Tape (CT) 399-A768MS477M1ELAE017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS477M1ELAE017 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS477M1ELAE017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.03300 | ¥50.33 |
50 | ¥4.40200 | ¥220.10 |
100 | ¥3.58600 | ¥358.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.42350 | ¥1,369.40 |
800 | ¥2.68984 | ¥2,151.87 |
1,200 | ¥2.52678 | ¥3,032.14 |
2,000 | ¥2.36377 | ¥4,727.54 |
4,000 | ¥2.24150 | ¥8,966.00 |
10,000 | ¥2.16000 | ¥21,600.00 |
20,000 | ¥2.12414 | ¥42,482.80 |