T58BB476M016C0090 | |
---|---|
DigiKey Part Number | 718-2206-2-ND - Tape & Reel (TR) 718-2206-1-ND - Cut Tape (CT) 718-2206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58BB476M016C0090 |
Description | CAP TANT POLY 47UF 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58BB476M016C0090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BB | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥7.87300 | ¥78.73 |
50 | ¥7.18520 | ¥359.26 |
100 | ¥5.88640 | ¥588.64 |
500 | ¥4.69830 | ¥2,349.15 |
1,000 | ¥4.14554 | ¥4,145.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.86916 | ¥7,738.32 |
4,000 | ¥3.73099 | ¥14,923.96 |
10,000 | ¥3.59280 | ¥35,928.00 |
14,000 | ¥3.52371 | ¥49,331.94 |