A780KS107M1HLAS031 | |
---|---|
DigiKey Part Number | 399-A780KS107M1HLAS031TR-ND - Tape & Reel (TR) 399-A780KS107M1HLAS031CT-ND - Cut Tape (CT) 399-A780KS107M1HLAS031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KS107M1HLAS031 |
Description | CAP ALUM POLY 27UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 352 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.04200 | ¥60.42 |
50 | ¥5.28060 | ¥264.03 |
100 | ¥4.30360 | ¥430.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.10778 | ¥1,643.11 |
800 | ¥3.22748 | ¥2,581.98 |
1,200 | ¥3.03188 | ¥3,638.26 |
2,000 | ¥2.83628 | ¥5,672.56 |
4,000 | ¥2.68957 | ¥10,758.28 |
10,000 | ¥2.59178 | ¥25,917.80 |
20,000 | ¥2.54875 | ¥50,975.00 |