EEH-ZA1J220XP

DigiKey Part Number
P15447TR-ND - Tape & Reel (TR)
P15447CT-ND - Cut Tape (CT)
P15447DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1J220XP
Description
CAP ALUM HYB 22UF 20% 63V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1J220XP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
150 mA @ 100 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥7.80800¥78.08
50¥7.11960¥355.98
100¥5.83220¥583.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥4.38093¥3,942.84
1,800¥4.10714¥7,392.85
2,700¥3.83331¥10,349.94
4,500¥3.69642¥16,633.89
9,000¥3.55951¥32,035.59
22,500¥3.49106¥78,548.85
Manufacturers Standard Package