A768KE686M1GLAE038 | |
---|---|
DigiKey Part Number | 399-A768KE686M1GLAE038TR-ND - Tape & Reel (TR) 399-A768KE686M1GLAE038CT-ND - Cut Tape (CT) 399-A768KE686M1GLAE038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE686M1GLAE038 |
Description | CAP ALUM POLY 68UF 20% 40V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE686M1GLAE038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.63700 | ¥36.37 |
50 | ¥2.89140 | ¥144.57 |
100 | ¥2.38820 | ¥238.82 |
500 | ¥1.86560 | ¥932.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.58581 | ¥1,585.81 |
2,000 | ¥1.49254 | ¥2,985.08 |
5,000 | ¥1.39926 | ¥6,996.30 |
10,000 | ¥1.30598 | ¥13,059.80 |
25,000 | ¥1.25933 | ¥31,483.25 |
50,000 | ¥1.21269 | ¥60,634.50 |