A768EB226M1HLAE048 | |
---|---|
DigiKey Part Number | 399-A768EB226M1HLAE048TR-ND - Tape & Reel (TR) 399-A768EB226M1HLAE048CT-ND - Cut Tape (CT) 399-A768EB226M1HLAE048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB226M1HLAE048 |
Description | CAP ALUM POLY 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB226M1HLAE048 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.52900 | ¥25.29 |
50 | ¥2.01460 | ¥100.73 |
100 | ¥1.66410 | ¥166.41 |
500 | ¥1.30006 | ¥650.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.10508 | ¥1,105.08 |
2,000 | ¥1.04011 | ¥2,080.22 |
5,000 | ¥0.97509 | ¥4,875.45 |
10,000 | ¥0.91009 | ¥9,100.90 |
25,000 | ¥0.87758 | ¥21,939.50 |
50,000 | ¥0.84508 | ¥42,254.00 |
100,000 | ¥0.81258 | ¥81,258.00 |