DSF106Q3R0C | |
---|---|
DigiKey Part Number | 338-DSF106Q3R0C-ND |
Manufacturer | |
Manufacturer Product Number | DSF106Q3R0C |
Description | CAPACITOR 10F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥12.56100 | ¥125.61 |
50 | ¥11.54300 | ¥577.15 |
200 | ¥9.57060 | ¥1,914.12 |
600 | ¥7.69492 | ¥4,616.95 |
1,000 | ¥6.73302 | ¥6,733.02 |
2,600 | ¥6.49257 | ¥16,880.68 |
5,000 | ¥6.25209 | ¥31,260.45 |