Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,425 In Stock | 1 : ¥23.89000 Cut Tape (CT) 500 : ¥11.22658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 50 V | 34mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 1.9 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.24000 Cut Tape (CT) 800 : ¥2.21953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 25 V | 35mOhm | 5000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |