Tantalum - Polymer Capacitors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
33 µF100 µF220 µF
Voltage - Rated
6.3 V10 V
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz25mOhm @ 100kHz
Package / Case
1411 (3528 Metric)2917 (7343 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)0.122" (3.10mm)
Manufacturer Size Code
BD
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
KO-CAP T520 - 2917 (7343) D
T520D227M010ATE018
CAP TANT POLY 220UF 10V 2917
KEMET
10,724
In Stock
1 : ¥15.35000
Cut Tape (CT)
500 : ¥7.21330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
10 V
Molded
18mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
KO-CAP T520 - 1411 (3528) B
T520B336M006ATE025
CAP TANT POLY 33UF 6.3V 1411
KEMET
119
In Stock
1 : ¥10.67000
Cut Tape (CT)
2,000 : ¥3.92142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
6.3 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B
-
General Purpose
KO-CAP T520 - 1411 (3528) B
T520B107M006ATE025
CAP TANT POLY 100UF 6.3V 1411
KEMET
0
In Stock
Check Lead Time
1 : ¥9.03000
Cut Tape (CT)
2,000 : ¥3.33171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B
-
General Purpose
Showing
of 3

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.