A768MS107M1HLAE024

DigiKey Part Number
399-A768MS107M1HLAE024TR-ND - Tape & Reel (TR)
399-A768MS107M1HLAE024CT-ND - Cut Tape (CT)
399-A768MS107M1HLAE024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS107M1HLAE024
Description
CAP ALUM POLY 100UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS107M1HLAE024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
107.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥5.66500¥56.65
50¥4.95700¥247.85
100¥4.03920¥403.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥3.85533¥1,542.13
800¥3.02911¥2,423.29
1,200¥2.84552¥3,414.62
2,000¥2.66195¥5,323.90
4,000¥2.52427¥10,097.08
10,000¥2.43248¥24,324.80
20,000¥2.39208¥47,841.60
Manufacturers Standard Package